|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1903015-3
Manufacturer Part #:

1903015-3

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI REC SMT SHORT TYPE EMBOSS
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Mounting Style: Chassis (Panel)
Orientation: Right Angle
Contact Plating: Gold
Packaging: Reel
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

157626997 164310870 195129144