Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1838838-2
Manufacturer Part #:

1838838-2

Manufacturer:

Description: Circular Metric Connectors 4 POS PANEL MOUNT M8 MALE
Silverlight Page 2,627, Mouser Enhanced Catalog
PDF Page 2,627, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: M8
Shell Style: Receptacle
Number of Contacts: 4
Mounting Style: Panel
Termination Style: Solder
Current Rating: 5 A
Contact Gender: Pin (Male)
Contact Plating: Gold
Factory Pack Quantity: 50
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.66
  10: $7.02
  25: $6.70
  50: $6.31
  100: $5.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2104KF
Film Capacitors 250DC 0.10uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.39
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
4300.0703
AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Schurter
1: $1.14
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.01
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
TRG1512-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.5m ...
Cincon
1: $15.87
16282-2PG-315
Standard Circular Connector 2P PIN CABLE END
Conxall / Switchcraft
1: $4.28
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
1506891
Circular Metric Connectors M8 SKT 4P SCREW TERM
Phoenix Contact
1: $16.62
PT-45C
Linear and Switching Power Supplies 43.5W 5 15 -15 ...
Mean Well
1: $29.52
1838284-3
Cable Assemblies 4 POS PVC FEMALE M8 STRAIGHT 5M C ...
TE Connectivity
1: $19.67
392JA500K
Potentiometers .5W 350V 100 Ohm PC TOL +/-10% LIN ...
Honeywell
1: $10.71
1838839-1
Circular Metric Connectors 3 POS PANEL MOUNT M8 FE ...
TE Connectivity
1: $9.24
1591LF2SBK
Enclosures, Boxes, & Cases 3.3 X 2.2 X 1.4 Flanged ...
Hammond Manufacturing
1: $5.76
1681185
Circular Metric Connectors M8 SKT 4P SOLDER TER
Phoenix Contact
1: $15.06
APTL3216SURCK
Standard LEDs - SMD Red 630nm Water Clear 1000mcd
Kingbright
1: $0.07
1838839-2
Circular Metric Connectors 4 POS PANEL MOUNT M8 FE ...
TE Connectivity
1: $13.07
1838838-1
Circular Metric Connectors 3 POS PANEL MOUNT M8 MA ...
TE Connectivity
1: $7.78
021806.3HXP
Fuses 250V 6.3A Time Lag (Slo-Blo)
Littelfuse
1: $0.69

177477624