Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1838298-3
Manufacturer Part #:

1838298-3

Manufacturer:

Description: Cable Assemblies 4 POS PVC FEMALE M8 R/A 5M C/A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Circular Industrial Cable
Connector End A: M8 Receptacle
Connector End A Pin Count: 4
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Female
Wire Gauge - AWG: 22
Length: 5 m
Color: Black
Current Rating: 5 A
Factory Pack Quantity: 1
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1204
Multiples: 1
Pricing (USD)
  1,204: $13.33
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1838838-2
Circular Metric Connectors 4 POS PANEL MOUNT M8 MA ...
TE Connectivity
1: $7.66
1838839-1
Circular Metric Connectors 3 POS PANEL MOUNT M8 FE ...
TE Connectivity
1: $9.24
1681185
Circular Metric Connectors M8 SKT 4P SOLDER TER
Phoenix Contact
1: $15.06
1838288-3
Cable Assemblies 4 POS PVC MALE M8 STRAIGHT 5M C/A
TE Connectivity
1: $16.18
1838286-3
Cable Assemblies 3 POS PVC MALE M8 STRAIGHT 5M C/A
TE Connectivity
1459: $9.35

139899935