Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1838284-3
Manufacturer Part #:

1838284-3

Manufacturer:

Description: Cable Assemblies 4 POS PVC FEMALE M8 STRAIGHT 5M C/A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: I/O Assemblies
Type: Circular Industrial Cable
Connector End A: M8 Receptacle
Connector End A Pin Count: 4
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Female
Wire Gauge - AWG: 22
Length: 5 m
Color: Black
Current Rating: 5 A
Factory Pack Quantity: 20
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.67
  10: $17.70
  25: $15.94
  100: $14.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2104KF
Film Capacitors 250DC 0.10uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.39
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
1838282-3
Cable Assemblies 3 POS PVC FEMALE M8 STRAIGHT 5M C ...
TE Connectivity
1: $12.38
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.67
E69-30A
Pushbutton Switches SPDT 10A PANEL MOUNT
Cherry Electrical
1: $4.63
39-01-2066
Headers & Wire Housings 6 CKT PLUG HOUSING
Molex
1: $0.71
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.67
CFM40T-03
Linear and Switching Power Supplies 40W 90-264V 5/ ...
Cincon
1: $39.88
350550-1
Pin & Socket Connectors SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.11
206705-1
Standard Circular Connector RECEPTACLE 9 PIN shell ...
TE Connectivity / AMP
1: $3.55
PT-45C
Linear and Switching Power Supplies 43.5W 5 15 -15 ...
Mean Well
1: $29.52
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RJF54421
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol PCD
1: $23.21
1825108-2
IC & Component Sockets 28 CLOSED FRAME GOLD
TE Connectivity
1: $1.98
1981386-1
Modular Connectors / Ethernet Connectors Mini I/O ...
TE Connectivity / AMP
1: $2.27
392JA500K
Potentiometers .5W 350V 100 Ohm PC TOL +/-10% LIN ...
Honeywell
1: $11.21
1838838-2
Circular Metric Connectors 4 POS PANEL MOUNT M8 MA ...
TE Connectivity
1: $7.66
1838839-2
Circular Metric Connectors 4 POS PANEL MOUNT M8 FE ...
TE Connectivity
1: $13.07
1838838-1
Circular Metric Connectors 3 POS PANEL MOUNT M8 MA ...
TE Connectivity
1: $7.78
E3Z-G61-M3J
Photoelectric Sensors 1 AXIS NPN PIGTAIL W M8 CONN ...
Omron Industrial
1: $121.44

139899935