|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1747981-2
Manufacturer Part #:

1747981-2

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors HDMI RECEPTACLE ASSY SMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product Type: HDMI
Gender: Female
Termination Style: SMD
Series: Type A
Brand: TE Connectivity
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 102,173
GCM21BR71A106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,334
1747981-1 HDMI, Displayport & DVI Connectors 5,509
LG R971-KN-1 Standard LEDs - SMD 298,663
LAN9730I-ABZJ Ethernet ICs 1,420
FX8C-100P-SV2(91) Board to Board & Mezzanine Connectors 561
CAY16-101J8LF Resistor Networks & Arrays 4,032
CAY16-472J8LF Resistor Networks & Arrays 8,325
CAY16-103J8LF Resistor Networks & Arrays 1,786
MSS1038T-473MLB Fixed Inductors 53
Real Time Availability
Stock:
1,021 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.69
  25: $2.51
  50: $2.40
  100: $2.26
  500: $2.13

To add to a project, please Log In.

143080215 157626997 130703056 161791938 164310870 124701966 131288154 136085024 160723798 172639243 195129144 170294136 140722888 144335420 167858023 172733176 184700660