Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1740210-1
Manufacturer Part #:

1740210-1

Manufacturer:

Description: Photovoltaic Connectors PNL MT RCPT 2.5MMsq PLASTIC NUT PLUS
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Mounting Style: Wire
Termination Style: Quick Connect
Description/Function: Inverted converter
Gender: Male
Factory Pack Quantity: 100
Wire Gauge: 14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.55
  10: $4.10
  25: $3.89
  50: $3.55
  100: $3.24
  500: $2.82
  1,000: $2.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPV1020
DC/DC Switching Converters DC-DC Boost CONV MPPT P ...
STMicroelectronics
1: $11.25
SPV1001N30
Diodes - General Purpose, Power, Switching Cool by ...
STMicroelectronics
1: $4.28
SPV1001N40
Diodes - General Purpose, Power, Switching Cool By ...
STMicroelectronics
1: $4.20
SMBJ36CA
TVS Diodes - Transient Voltage Suppressors 36Vr 60 ...
Littelfuse
1: $0.42
MAX809STRG
Supervisory Circuits 2.93V uP Reset
ON Semiconductor
1: $0.35
SMBJ36A
TVS Diodes - Transient Voltage Suppressors 36Vr 60 ...
Littelfuse
1: $0.38
1740210-2
Photovoltaic Connectors PNL MT RCPT 2.5MMsq PLASTI ...
TE Connectivity
1: $4.55

108880793 130821919 173663847 124453637 109054242 139437599 187631854