|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1734577-3
Manufacturer Part #:

1734577-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8P8C SHD G/Y 30U
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Shielded
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Mounting Angle: Vertical
Packaging: Tray
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0712217 Circuit Breakers 730
G2R-1-S-DC24S General Purpose Relays 1,670
10033853-052FSLF DIMM Connectors 646
D09S24A4GV00LF D-Sub Standard Connectors 971
39-30-1049 Headers & Wire Housings 3,652
0712259 Circuit Breakers 94
0712194 Circuit Breakers 183
0712291 Circuit Breakers 245
1-770874-0 Pin & Socket Connectors 4,665
53047-0810 Headers & Wire Housings 3,512
Real Time Availability
Stock:
2,114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.07
25:
$2.80
100:
$2.67
250:
$2.59
500:
$1.96

To add to a project, please Log In.

143080215 124701966 140413568 119460942 172639243 109165076 140231818 167858023