|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1734451-1
Manufacturer Part #:

1734451-1

Manufacturer:

Description:
Memory Card Connectors HDR CF 50P R/A PCB
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Card Type: CompactFlash
Type: I, II
Number of Contacts: 50
Number of Rows: 2 Row
Pitch: 1.27 mm
Termination Style: SMD
Contact Material: Brass
Contact Plating: Gold
Housing Material: Thermoplastic
Mounting Type: Top
Orientation: Right Angle
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,619
PGB1010603MR ESD Suppressors 138,190
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,046
74LCX125BQX Buffers & Line Drivers 6,065
ERJ-2RKF1002X Thick Film Resistors - SMD 2,768,848
74540-0401 PCI Express / PCI Connectors 542
5787745-2 USB Connectors 809
65600001009 Fuse Holder 3,764
0709301 Fixed Terminal Blocks 34
Real Time Availability
Stock:
400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.23
25:
$5.45
50:
$5.19
100:
$4.93
250:
$4.41
500:
$4.15
$3.63
$3.45

To add to a project, please Log In.

129877524 143080215 167858023 177954920 110345376 124701966 172639243