Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
279-1625895-5
Manufacturer Part #:

1625895-5

Manufacturer:

Description: Potentiometer Tools & Hardware 51 Series Pots Hardware
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: Hardware
For Use With: Tyco 51 Series Potentiometers
Series: 51
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
998 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 998 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  25: $1.20
  50: $1.10
  100: $1.01
  250: $0.95
  500: $0.883
  1,000: $0.761

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
H-37-2
Potentiometer Tools & Hardware Lock Wash Panel
Bourns
1: $0.16
ES810
Chemicals ElectroWash PX Fiber Optic Cleaner
Chemtronics
1: $17.78
270X232A103B1B1
Potentiometers 10Kohms 20% Linear SPST Rotary
CTS Electronic Components
500: $2.02

000000001