Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1551920-2
Manufacturer Part #:

1551920-2

Manufacturer:

Description: I/O Connectors 38P RCPT CONN BLACK GOLD(30)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,475, Mouser Enhanced Catalog
PDF Page 1,475, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
RoHS: RoHS Compliant Details
Product: zQSFP Connectors
Number of Ports: 1
Number of Positions / Contacts: 38
Contact Plating: Gold
Contact Material: Copper Alloy
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Termination Style: Press Fit
Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Number of Channels: 4
Operating Temperature Range: - 20 C to + 65 C
Packaging: Reel
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
291 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $8.09
  100: $5.72
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $5.72
  500: $5.05
  1,000: $4.71
  2,000: $4.48
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CN120-038-0001
I/O Connectors 25G EQSFP+ CONNECTOR AU PLATING
Yamaichi Electronics
1: $5.60
1888631-2
I/O Connectors Cage kit w/ SAN HS Through-bezel
TE Connectivity / AMP
1: $24.16
74757-1101
Fiber Optic Cable Assemblies QSFP COPR PATCH CBL 1 ...
Molex
1: $76.10
1551891-1
I/O Connectors 1x1 CAGE ASSY, BEZEL
TE Connectivity / AMP
1: $13.88
1551892-1
I/O Connectors 1x1 CAGE ASSY, BEZEL W/NETWRK HEATS ...
TE Connectivity / AMP
1: $20.15
1888968-3
I/O Connectors Cage kit w/ NW HS Behind-bezel
TE Connectivity / AMP
1: $28.11
75758-0101
High Speed / Modular Connectors 26X26 CIR STACKED ...
Molex
1: $27.73
1410-P-11-00-3.00
Cable Assemblies RIBBON TWIN AX 3.0M HALOGEN FREE ...
3M Electronic Solutions Division
1: $58.00

147095922 128083836