Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1551892-1
Manufacturer Part #:

1551892-1

Manufacturer:

Description:
I/O Connectors 1x1 CAGE ASSY, BEZEL W/NETWRK HEATSINK
Mouser Online Catalog Page 1,591, Mouser Online Catalog
PDF Page 1,591, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: zQSFP Connectors
Number of Ports: 1
Voltage Rating: 30 V
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Brand: TE Connectivity / AMP
Contact Material: Nickel
Current Rating: 500 mA
Housing Material: Thermoplastic
Operating Temperature Range: - 20 C to + 65 C
Packaging: Tray
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM142SQ2L Common Mode Filters / Chokes 4,063
EN5322QI Voltage Regulators - Switching Regulators 13,578
1551920-2 I/O Connectors 2,737
7805SRH-C Non-Isolated DC/DC Converters 964
C1005X5R1A475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,592
EN5365QI Voltage Regulators - Switching Regulators 1,409
E-L9637D013TR I/O Controller Interface IC 9,470
1N4148 Diodes - General Purpose, Power, Switching 263,952
BAT54S Schottky Diodes & Rectifiers 119,408
FOD817DSD Transistor Output Optocouplers 21,281
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 120 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.33
  25: $20.16
  50: $18.11
  100: $17.50
  500: $16.05
  1,000: Quote

To add to a project, please Log In.

128083836 131891190 124701966 172639243 143080215 147095922 167858023