|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1551891-1
Manufacturer Part #:

1551891-1

Manufacturer:

Description:
I/O Connectors 1x1 CAGE ASSY, BEZEL
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,525, Mouser Online Catalog
PDF Page 1,525, PDF Catalog Page
1551891-1 Datasheet 1551891-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: zQSFP Connectors
Voltage Rating: 30 V
Mounting Style: SMD/SMT
Termination Style: Press Fit
Mounting Angle: Right
Brand: TE Connectivity
Contact Material: Nickel
Current Rating: 500 mA
Housing Material: Thermoplastic
Number of Ports: 1
Operating Temperature Range: - 20 C to + 65 C
Packaging: Tray
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7760BSVZ Analog to Digital Converters - ADC 356
AD9912ABCPZ Data Acquisition ADCs/DACs - Specialized 167
TPS74801DRCR LDO Voltage Regulators 13,450
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 278,139
TXB0104PWR Translation - Voltage Levels 12,059
TXB0108RGYR Translation - Voltage Levels 6,471
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 1,423
1551920-2 I/O Connectors 1,417
Real Time Availability
Stock:
470 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.87
25:
$13.86
50:
$12.48
100:
$11.30
250:
$10.59
500:
$10.35
$10.05

To add to a project, please Log In.

128083836 172639243 167858023 124701966 147095922 131891190 143080215