Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1551768-1
Manufacturer Part #:

1551768-1

Manufacturer:

Description:
DC Power Connectors AV 3.5MM RCPT JACK 5POS COMPRESSIV CONN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Receptacles
Inside Contact Diameter: 3.6 mm
Termination Style: SMD/SMT
Brand: TE Connectivity / AMP
Color: Black
Contact Plating: Gold
Housing Material: Zytel
Packaging: Reel
Factory Pack Quantity: 450
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 44360
Multiples: 1
Pricing (USD)
Reel of 4500
To purchase full reel, order in multiples of 4500:
Cut Tape
  44,360: $0.868
  49,500: Quote

To add to a project, please Log In.


This product is also available in:
124701966 141984236 106889023 113929024 172639243 141547671 167858023