Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1546413-3
Manufacturer Part #:

1546413-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors BLKHD PASSTHRU W/JCK
Mouser Online Catalog Page 1,582, Mouser Online Catalog
PDF Page 1,582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Receptacles
USOC Codes: RJ45
Performance Category: Cat 5
Number of Positions: 8
Shielding: Unshielded
Number of Ports: 1
Mounting Style: Panel
Termination Style: RJ45 Jack
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Coupling Mechanism: Threaded
Gender: Female
Housing Material: Polycarbonate (PC)
Locking Mechanism: -
Mounting Angle: Straight
Mounting Type: Pass Through
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
693 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.16
  5: $26.00
  10: $24.51
  25: $23.48
  50: $22.02
  100: $21.28
  200: $20.11
  500: $19.52
  1,000: Quote

To add to a project, please Log In.

143848023 143080215 119460942 109165076 137295766 156004338 172639243 124701966 140231818 140413568 167858023