|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1544508-1
Manufacturer Part #:

1544508-1

Manufacturer:

Description:
Terminals LANG.A SER.2,8 0,2
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Quick Disconnects
Type: -
Stud / Tab Size: 2.8 mm x 0.51 mm
Wire Gauge: 24 AWG - 17 AWG
Termination Style: Crimp
Gender: Female
Insulation: Not Insulated
Color: -
Contact Plating: Tin
Contact Material: -
Brand: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658654-1 D-Sub Standard Connectors 1,246
CC6-2405SF-E Isolated DC/DC Converters 1,285
NUCLEO-F302R8 Development Boards & Kits - ARM 131
102241-6 Headers & Wire Housings 4,747
1658655-1 D-Sub Standard Connectors 360
3-640440-2 Headers & Wire Housings 67,644
5177983-3 Board to Board & Mezzanine Connectors 1,373
794274-1 Pin & Socket Connectors 6,507
AD736JNZ Power Management Specialized 334
61365-1 Terminals 10,428
Real Time Availability
Stock:
13,636 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
25:
$0.244
50:
$0.215
100:
$0.189
500:
$0.163
$0.142

To add to a project, please Log In.

180947937 143080215 167858023 180516801 124701966 172639243