|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1542656-2
Manufacturer Part #:

1542656-2

Manufacturer:

Description:
Heat Sinks XFP Heat Sink PCI
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Heat Sinks
Heatsink Material: Aluminum
Fin Style: Omnidirectional Fin
Height: 4.2 mm
Designed for: XFP
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW04021K24FKED Thick Film Resistors - SMD 26,952
Real Time Availability
Stock:
775 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.98
5:
$15.00
10:
$14.84
25:
$13.31
50:
$12.93
100:
$11.41
200:
$10.65
500:
$10.42
$9.89

To add to a project, please Log In.

115830334 145721307 100300003