|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513797-2
Manufacturer Part #:

1513797-2

Manufacturer:

Description:
Antennas PCB Antenna SINGLE BAND BULK PKG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
Product: PCB Antenna
Frequency: 2400 MHz to 2483.5 MHz
Termination Style: PCB
Technology: Single Band Antenna
Frequency Range: 2400 MHz to 2483.5 MHz
Gain: + 1 dBi
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 250
VSWR: 2.5:1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 758
CC3200R1M2RGC RF System on a Chip - SoC 1,363
AH180N-WG-7 Board Mount Hall Effect / Magnetic Sensors 16,190
VLMS1300-GS08 Standard LEDs - SMD 41,374
SI2302CDS-T1-E3 MOSFET 24,282
DF1B-2428SCF Headers & Wire Housings 21,213
AB26T-32.768KHZ Crystals 6,809
LTST-C193TBKT-5A Standard LEDs - SMD 40,346
BAT42WS-E3-18 Schottky Diodes & Rectifiers 16,729
XRCGB40M000F4M00R0 Crystals 4,526
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.41
100:
$1.29
500:
$1.19
$1.09
$1.02

To add to a project, please Log In.

179484169 129527177 137670162 161858062