|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1513634-1
Manufacturer Part #:

1513634-1

Manufacturer:

Description:
Antennas MOLDED STAMPED ANTENNA
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Single Band Antenna
Frequency: 1565 MHz to 1585 MHz
Dimensions: 6.05 mm H x 16 mm D
Diameter: 16 mm
Frequency Range: 1565 MHz to 1585 MHz
Gain: 0 dB
Height: 6.05 mm
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 10 W
Factory Pack Quantity: 450
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX13256ATB+T Gate Drivers 2,365
MA4P1250-1072T PIN Diodes 6,827
XMLBWT-00-0000-000LT50E5 High Power LEDs - White 2,617
MX23A34SF1 Automotive Connectors 1,340
AT89LS52-16JU 8-bit Microcontrollers - MCU 993
MAX9643UATA+T Current Sense Amplifiers 3,605
BMIS-201-C EMI Connector Gaskets & Grounding Pads 17,812
BMIS-201-F EMI Connector Gaskets & Grounding Pads 9,376
EA-LCD-009 TFT Displays & Accessories 51
ANT6230LL01R1575A Antennas 38
Real Time Availability
Stock:
425 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.94
  100: $1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
  450: $1.36
  900: $0.985
  1,800: $0.917
  4,950: $0.879
  9,900: $0.849
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179484169 161858062 129527177