|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513472-5
Manufacturer Part #:

1513472-5

Manufacturer:

Description:
Antennas 902-928 MHz SB Zigbee, 915 ISM, PCB
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513472-5 Datasheet 1513472-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2400 MHz to 2483.5 MHz, 5150 MHz to 5875 MHz
Termination Style: PCB
Technology: Dual Band Antenna
Cable Length: 360 mm
Frequency Range: 2400 MHz to 2483.5 MHz, 5150 MHz to 5875 MHz
Gain: 3 dBi
Height: 10 mm
Impedance: 50 Ohms
Length: 29 mm
Mounting Style: Panel
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 10
VSWR: 3:1
Width: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,160
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
450-0064 WiFi / 802.11 Modules 778
FA-128 32.0000MF20X-K3 Crystals 29,384
FC-12M 32.7680KA-A3 Crystals 8,458
LSM303CTR Accelerometers 6,781
4-1734839-0 FFC & FPC Connectors 12,194
TRF1002 Antennas 938
2118060-1 Antennas 1,337
2118059-1 Antennas 243
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.68
100:
$4.65
500:
$4.17
$3.53

To add to a project, please Log In.

179484169 137670162 161858062 129527177