Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1513434-1
Manufacturer Part #:

1513434-1

Manufacturer:

Description:
Antennas 880-960, 1710-1880 MHz EU DB Antenna
Mouser Online Catalog Page 2,716, Mouser Online Catalog
PDF Page 2,716, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Dual Band Antenna
Frequency: 880 MHz to 960 MHz, 1710 MHz to 1880 MHz
Dimensions: 38.1 mm L x 15.2 mm W x 1.57 mm H
Brand: TE Connectivity
Frequency Range: 880 MHz to 960 MHz, 1710 MHz to 1880 MHz
Gain: 0 dB
Height: 1.57 mm
Impedance: 50 Ohms
Length: 38.1 mm
Mounting Style: Through Hole
Power Rating: 10 W
Factory Pack Quantity: 100
Termination Style: PCB
Width: 15.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.92
  100: $2.87
  500: $2.32
  1,000: $1.96

To add to a project, please Log In.

179484169 129527177 161858062