|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513431-2
Manufacturer Part #:

1513431-2

Manufacturer:

Description:
Antennas 824-960,1710-2170 MHz PB, WCDMA, PCB
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513431-2 Datasheet 1513431-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
Product: PCB Antenna
Frequency: 2400 MHz to 2483.5 MHz
Termination Style: PCB
Technology: Single Band Antenna
Frequency Range: 2400 MHz to 2483.5 MHz
Gain: + 0 dBi
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Power Rating: 10 W
Factory Pack Quantity: 250
VSWR: 2:1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
247 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.56
10:
$2.32
100:
$2.04
500:
$1.68
$1.56

To add to a project, please Log In.

179484169 137670162 129527177 161858062