|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513381-1
Manufacturer Part #:

1513381-1

Manufacturer:

Description:
Antennas 3100-6000 MHz SB Zigbee EU, PCB
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513381-1 Datasheet 1513381-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 3100 MHz to 6000 MHz
Termination Style: U.FL
Technology: Single Band Antenna
Cable Length: 365 mm
Frequency Range: 3100 MHz to 6000 MHz
Gain: 4 dBi
Height: 10 mm
Impedance: 50 Ohms
Length: 29 mm
Mounting Style: Panel
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 10
VSWR: 3:1
Width: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLV6A-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 38,544
ST-LINK/V2 Programmers - Processor Based 100
SI5338A-B-GM Clock Generators & Support Products 865
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,547
ADL5380ACPZ-R7 Modulator / Demodulator 995
ADP1755ACPZ-R7 Linear Voltage Regulators 5,873
FXUB66.07.0150C Antennas 99
EMPCB.SMAFSTJ.B.HT RF Connectors / Coaxial Connectors 1,455
3100AT51A7200E Antennas 783
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.83
100:
$5.00
500:
$4.04
$3.42

To add to a project, please Log In.

179484169 129527177 137670162 161858062