|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513353-1
Manufacturer Part #:

1513353-1

Manufacturer:

Description:
Antennas 3100-6000 MHz SB; UWB
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513353-1 Datasheet 1513353-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 2400 MHz to 2483.5 MHz
Termination Style: PCB
Technology: Single Band Antenna
Frequency Range: 2400 MHz to 2483.5 MHz
Gain: 2 dBi
Height: 0.78 mm
Impedance: 50 Ohms
Length: 12.7 mm
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 250
VSWR: 2:1
Width: 12.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W3013 Antennas 1,296
MSC-AMS868-EK Antenna Development Tools 7
CC-ANTENNA-DK Antenna Development Tools 2
1513169-1 Antennas 143
Real Time Availability
Stock:
734 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.01
100:
$2.19
500:
$1.70
$1.40
$1.38

To add to a project, please Log In.

179484169 129527177 137670162 161858062