Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1513349-2
Manufacturer Part #:

1513349-2

Manufacturer:

Description:
Antennas 2400-2483.5, 5150- 5875 MHz DB, Zigbee
Mouser Online Catalog Page 2,716, Mouser Online Catalog
PDF Page 2,716, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Single Band Antenna
Frequency: 2400 MHz to 2483.5 MHz
Brand: TE Connectivity / AMP
Frequency Range: 2400 MHz to 2483.5 MHz
Gain: 0 dBi
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Power Rating: 10 W
Factory Pack Quantity: 250
Termination Style: PCB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
242 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.16

To add to a project, please Log In.

179484169 129527177 161858062