|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513317-1
Manufacturer Part #:

1513317-1

Manufacturer:

Description:
Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513317-1 Datasheet 1513317-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 824 MHz to 960 MHz, 1710 MHz to 2170 MHz
Termination Style: PCB
Technology: Penta Band Antenna
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 2170 MHz
Gain: 3 dBi
Height: 1.58 mm
Impedance: 50 Ohms
Length: 49.9 mm
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 100
VSWR: 3:1
Width: 20.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SHT21 Board Mount Humidity Sensors 3,375
DF13-2630SCFA Headers & Wire Housings 76,599
SOMO-II Audio IC Development Tools 172
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 235
1658526-9 Headers & Wire Housings 1,909
LIS3DH Accelerometers 1,234
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,935
DS2502-E48+ EPROM 1,499
DF13-4S-1.25C Headers & Wire Housings 15,681
FN9222-1-06 AC Power Entry Modules 515
Real Time Availability
Stock:
114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.58
100:
$4.10
500:
$3.68
$3.09
$2.95

To add to a project, please Log In.

179484169 161858062 129527177 137670162