|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513273-1
Manufacturer Part #:

1513273-1

Manufacturer:

Description:
Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513273-1 Datasheet 1513273-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 824 MHz to 960 MHz, 1710 MHz to 1990 MHz
Termination Style: PCB
Technology: Quad Band Antenna
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 1990 MHz
Gain: 2 dBi
Height: 1.57 mm
Impedance: 50 Ohms
Length: 35.56 mm
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 100
VSWR: 3:1
Width: 15.11 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,079
1N4007 Rectifiers 429,116
LG R971-KN-1 Standard LEDs - SMD 175,723
147873-2 Pushbutton Switches 29,998
ECQ-U3A104MG Film Capacitors 10,091
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
CRCW12060000Z0EA Thick Film Resistors - SMD 453,695
RB051L-40TE25 Schottky Diodes & Rectifiers 3,982
GRM21BR61E475MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,652
RK73Z2ATTD Thick Film Resistors - SMD 388,458
Real Time Availability
Stock:
206 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.60
100:
$2.00
500:
$1.79
$1.51
$1.44

To add to a project, please Log In.

179484169 137670162 161858062 129527177