|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513259-1
Manufacturer Part #:

1513259-1

Manufacturer:

Description:
Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513259-1 Datasheet 1513259-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 824 MHz to 960 MHz, 1710 MHz to 1990 MHz
Termination Style: PCB
Technology: US Dual and EU Dual Band
Frequency Range: 824 MHz to 960 MHz, 1710 MHz to 1990 MHz
Gain: + 1 dB
Height: 1.57 mm
Impedance: 50 Ohms
Length: 37.59 mm
Mounting Style: SMD/SMT
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 100
VSWR: 3:1
Width: 11.94 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
PG164130 In-Circuit Debuggers 626
RFD22301 Bluetooth / 802.15.1 Modules 3,578
AT27C256R-70JU EPROM 5,614
SOMO-II Audio IC Development Tools 172
NHD-C12864LZ-FSW-FBW-3V3 LCD Graphic Display Modules & Accessories 264
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
LIS3DH Accelerometers 1,224
MAL211890514E3 Aluminum Electrolytic Capacitors - Leaded 1,084
78646-3001 Memory Card Connectors 3,579
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.16
25:
$2.54
50:
$2.23
100:
$2.00
250:
$1.89
500:
$1.83
$1.80
$1.79
$1.77

To add to a project, please Log In.

179484169 129527177 137670162 161858062