|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513247-1
Manufacturer Part #:

1513247-1

Manufacturer:

Description:
Antennas 2.4MHz SB; 802.11 Zigbee,PCB, Vertical
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513247-1 Datasheet 1513247-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: PCB Antenna
Frequency: 824 MHz to 894 MHz, 1850 MHz to 1900 MHz
Termination Style: PCB
Technology: US Dual Band
Frequency Range: 824 MHz to 894 MHz, 1850 MHz to 1900 MHz
Gain: 0 dB
Height: 1.63 mm
Impedance: 50 Ohms
Length: 38.1 mm
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 100
VSWR: 3:1
Width: 15.24 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ILA.02 Antennas 4,578
110 Battery Contacts 3,220
ANT1204LL08R0870A Antennas 341
W3112A Antennas 1,236
LM2904DRG3 Operational Amplifiers - Op Amps 4,829
AP2204K-3.3TRG1 LDO Voltage Regulators 5,226
LM2904DR2G Operational Amplifiers - Op Amps 26,224
W3013 Antennas 1,296
009276008021106 Headers & Wire Housings 1,754
ANT-868-CHP-B Antennas 398
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00
25:
$4.53
50:
$4.16
100:
$3.82
500:
$3.55
$3.25

To add to a project, please Log In.

179484169 161858062 137670162 129527177