Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1513169-1
Manufacturer Part #:

1513169-1

Manufacturer:

Description:
Antennas 2.4MHz SB, WiFi Zigbee, Puck Antenna
Mouser Online Catalog Page 2,716, Mouser Online Catalog
PDF Page 2,716, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Single Band Antenna
Frequency: 824 MHz to 894 MHz
Dimensions: 38.1 mm L x 15.24 mm W x 1.57 mm H
Frequency Range: 824 MHz to 894 MHz
Gain: 0 dB
Height: 1.57 mm
Impedance: 50 Ohms
Length: 38.1 mm
Mounting Style: Through Hole
Power Rating: 10 W
Factory Pack Quantity: 100
Termination Style: PCB
Width: 15.24 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.32
  100: $3.19
  500: $2.87
  1,000: $2.42
  2,000: $2.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.37
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
SFH 4650-Z
Infrared Emitters - High Power 850 nm, MIDLED HALF ...
OSRAM Opto Semiconductors
1: $0.95
MMA8653FCR1
Accelerometers 3-axis 2g/4g/8g 10 bit
Freescale Semiconductor
1: $1.01
73251-1290
RF Connectors / Coaxial Connectors SMA ST PCB-JCK ...
Molex
1: $6.70
ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM ...
STMicroelectronics
1: $78.75
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.00
NHD-2.4-240320SF-CTXI#-F1
TFT Displays & Accessories 2.4" TFT 240x320 60.26 ...
Newhaven Display
1: $15.10
LPT 80A
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.47
SS34
Schottky Diodes & Rectifiers 3a 40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.57
SRR1210-470M
Fixed Inductors 47uH 20% SMD 1210
Bourns
1: $1.06
MUSB-2A111-024-BP
USB Connectors Black Dust Cover For MUSBA51100
Amphenol Commercial Products
1: $1.45
MUSB-A511-00
USB Connectors RUGD USB TYPE A SNGL STRAIGHT
Amphenol Commercial Products
1: $9.25
RDC506002A
Industrial Motion & Position Sensors 10K ohm 4mm d ...
ALPS
1: $2.60
WYO102MCMBF0KR
Ceramic Disc Capacitors 1000pF 250volts 20%
Vishay / Roederstein
1: $0.25
MINISMDC050F-2
Resettable Fuses - PPTC .50A 24V 100A Imax
TE Connectivity / Raychem
1: $0.31
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.80
DN2470K4-G
MOSFET 700V 42Ohm
Microchip Technology
1: $0.95
83500000005
Fuse Holder Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $1.21
ANT-433-PW-QW
Antennas Permanent Mount 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.35

178058952 100018858 146344178 165244135 187463244 179484169 129527177 161858062