|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513168-1
Manufacturer Part #:

1513168-1

Manufacturer:

Description:
Antennas 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM
Mouser Online Catalog Page 2,576, Mouser Online Catalog
PDF Page 2,576, PDF Catalog Page
1513168-1 Datasheet 1513168-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: PCB Antenna
Frequency: 902 MHz to 928 MHz
Termination Style: PCB
Technology: Single Band Antenna
Frequency Range: 902 MHz to 928 MHz
Gain: 0 dB
Height: 1.57 mm
Impedance: 50 Ohms
Length: 38.1 mm
Mounting Style: Through Hole
Packaging: Bulk
Power Rating: 10 W
Factory Pack Quantity: 100
VSWR: 2:1
Width: 15.24 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AH3764Q-P-B Board Mount Hall Effect / Magnetic Sensors 986
D471K20Y5PL63L6R Ceramic Disc Capacitors 16,741
W3113 Antennas 3,592
0600-00029 Antennas 98
U.FL-2LP-066N1-AC-(50) RF Cable Assemblies 689
VY1472M63Y5UG63V0 Ceramic Disc Capacitors 10,779
SS494B Board Mount Hall Effect / Magnetic Sensors 815
ANT-916-OC-LG-SMA Antennas 134
LM324AN Operational Amplifiers - Op Amps 2,609
CFR-25JR-52-1M Carbon Film Resistors - Through Hole 15,811
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.86
100:
$3.58
500:
$3.20
$2.70
$2.57

To add to a project, please Log In.

179484169 161858062 137670162 129527177