Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1513164-1
Manufacturer Part #:

1513164-1

Manufacturer:

Description: Antennas 2.4, 5.4MHz DB 802.11, Zigbee, PCB
Mouser Online Catalog Page 2,716, Mouser Online Catalog
PDF Page 2,716, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 802.11 a/b/g/n, Bluetooth and ZigBee
Frequency: 2400 MHz to 2500 MHz, 4900 MHz to 5900 MHz
Bandwidth: 2.4 GHz to 5 GHz
Dimensions: 6.05 mm H x 16.09 mm D
Brand: TE Connectivity
Diameter: 16.09 mm
Frequency Range: 2400 MHz to 2483.5 MHz
Gain: + 4 dB
Height: 6.05 mm
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Power Rating: 10 W
Factory Pack Quantity: 450
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.70
  25: $1.53
  50: $1.44
  100: $1.37
  250: $1.11
  1,000: $1.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
MAAP-010168-000000
RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt
MACOM
1: $280.00
BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Hold ...
Linx Technologies
1: $0.28
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.73
C1005X5R1C474K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.11
TPS62730DRYT
Voltage Regulators - Switching Regulators Step Dow ...
Texas Instruments
1: $2.15
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
SFH 4550
Infrared Emitters - High Power Infrared 850 nm HAL ...
OSRAM Opto Semiconductors
1: $0.56
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
AH180N-WG-7
Board Mount Hall Effect / Magnetic Sensors Omni-po ...
Diodes Incorporated
1: $0.53
PDS1040-13
Schottky Diodes & Rectifiers 10A 40V LFF
Diodes Incorporated
1: $1.25
RFD90101
Bluetooth / 802.15.1 Development Tools Rfduino Tea ...
RF Digital Wireless
1: $42.65
47948-0001
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Molex
1: $1.77
42820-2223
Headers & Wire Housings MiniFit Sr Hdr Assy 093 Cl ...
Molex
1: $4.10
FXP73.07.0100A
Antennas 2.4GHZ FLX PCB 1.13 U.FL
Taoglas
1: $2.47
ANT-2.45-CHP-B
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.42
ACA-101-T
Antennas 2.4-2.48GHz Gain -1.67 dBi
ABRACON
1: $0.78
AEK-2.4-USP
Antenna Development Tools Antenna Eval Board 2.4GH ...
Linx Technologies
1: $9.00

179484169 129527177 161858062