|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1513156-2
Manufacturer Part #:

1513156-2

Manufacturer:

Description:
Antennas 2.4, 5.4MHz DB Bluetooth, Zigbee
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Antennas
Product: PCB Antenna
Frequency: 902 MHz to 928 MHz
Termination Style: PCB
Technology: Single Band Antenna
Brand: TE Connectivity / AMP
Frequency Range: 902 MHz to 928 MHz
Gain: + 1 dBi
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Power Rating: 10 W
VSWR: 2.5:1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001