|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1479230-1
Manufacturer Part #:

1479230-1

Manufacturer:

Description:
RCA Phono Connectors KIT, ADPTR,RCA/110,RED,LTALM
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant Details
Gender: Female / Female
Termination Style: Punchdown
Mounting Style: Chassis (Panel)
Orientation: -
Series: SL
Brand: TE Connectivity
Insulator Color: Red
Jacket Color: -
Jacket Material: -
Number of Ports: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

116758019 167858023 170294136 184700660 195129144 129411112 161791938 164310870 124701966 1726392435-0116-02false