Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1394461-4
Manufacturer Part #:

1394461-4

Manufacturer:

Description: Photovoltaic Connectors CABLE COUPLER MALE MINUS KEYED 4.0
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,498, Mouser Enhanced Catalog
PDF Page 1,498, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Photovoltaic Connectors
RoHS: RoHS Compliant Details
Product: Cable Couplers
Mounting Style: Wire
Termination Style: Quick Connect
Coding: Minus Keyed
Description/Function: Solarlok connector
Gender: Male
Packaging: Bulk
Factory Pack Quantity: 100
Wire Gauge: 12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  10: $3.67
  25: $3.50
  50: $3.06
  100: $2.90
  500: $2.82
  1,000: $2.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
USBFTV6G
USB Connectors High Speed USB Plug Olive Drab
Amphenol PCD
1: $64.35
PFC-W0805LF-03-20R0-B
Thin Film Resistors - SMD 20 OHM .1% 25ppm
IRC
1: $1.44
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
SN65HVD1781D
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $5.06
MC9S12XEG128MAA
16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K ...
Freescale Semiconductor
1: $11.30
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
1394462-3
Photovoltaic Connectors CABLE COUPLER FEMALE PLUS ...
TE Connectivity
1: $3.80
1740277-1
Photovoltaic Connectors T-BRANCH FEMALE/MALE PLUS ...
TE Connectivity
1: $12.56
1394462-4
Photovoltaic Connectors CABLE COUPLER FEMALE MINUS ...
TE Connectivity
1: $3.80
1740277-2
Photovoltaic Connectors T-BRANCH FEMALE/MALE MINUS ...
TE Connectivity
1: $12.57
4-1394462-8
Photovoltaic Connectors Plus Fem Keyed 12AWG
TE Connectivity
1: $3.80
B57421V2471J62
Thermistors - NTC 470 Ohms 4000 3%
EPCOS
1: $0.47
1394461-3
Photovoltaic Connectors CABLE COUPLER MALE PLUS KE ...
TE Connectivity
1: $3.80
1553AAGY
Enclosures, Boxes, & Cases 2.95 x 1.97 x .67" GRAY ...
Hammond Manufacturing
1: $4.45

173663847 130821919 109054242 124453637 139437599 1876318545-1210-19false