Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1375362-2
Manufacturer Part #:

1375362-2

Manufacturer:

Description: RCA Phono Connectors INSERT ASSY FEED THRU WHITE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: RCA Phono Connectors
RoHS: RoHS Compliant Details
Series: SL
Gender: Female / Female
Termination Style: Coupler
Mounting Style: Chassis (Panel)
Orientation: -
Contact Material: Brass
Contact Plating: Gold
Brand: TE Connectivity
Insulator Color: White
Jacket Color: -
Jacket Material: -
Number of Ports: 1
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

TE Connectivity

Manufacturer Part #:
Description:
RCA Phono Connectors INSERT ASSY FEED THRU WHITE

Compare With Current Part

195129144 164310870