|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1374737-2
Manufacturer Part #:

1374737-2

Manufacturer:

Description:
Fiber Optic Connectors BOOT ANGLED OPEN LC BEIGE
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Port Type: Simplex
Color: Beige
Accessory Type: Strain Relief
Body Material: Thermoplastic Elastomer
Brand: TE Connectivity
Features: For LC connectors
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6828130-1 Fiber Optic Connectors 51
161-6435-EX Phone Connectors 1,518
Real Time Availability
Stock:
893 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 893 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.31
25:
$2.19
50:
$2.06
100:
$1.94

To add to a project, please Log In.

157845746 151682008