|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1206151
Manufacturer Part #:

120615-1

Manufacturer:

Description:
IC & Component Sockets 50P HEADER ASSY 2000
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: IC & Component Sockets
RoHS: No
Brand: TE Connectivity / AMP
Termination Style: Solder Lug
Contact Material: Beryllium Copper
Features: Removable Memory Products
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$5.64

To add to a project, please Log In.

124701966 172639243 140906757 158622927 167858023