|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-2154430-1
Manufacturer Part #:

1-2154430-1

Manufacturer:

Description:
LED Lighting Reflectors Optic, LED Skt Type LS, Finished
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Philips Lumileds LUXEON S1000
Shape: Round
Viewing Angle: 10 deg
Packaging: Tray
Brand: TE Connectivity
Height: 43.79 mm
Factory Pack Quantity: 25
Termination Style: Socket
Tradename: LUMAWISE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1954097-1 Lighting Connectors 11,436
DHRB34C102M2FB Ceramic Disc Capacitors 31,671
SSR-90-W57S-R11-N3201 High Power LEDs - White 100
LDD-1500L LED Power Supplies 407
C11347_REGINA LED Lighting Reflectors 479
LDD-1000L LED Power Supplies 19
F13662_ANGELA-S-B LED Lighting Reflectors 42
2154235-2 LED Lighting Mounting Accessories 337
2154235-1 LED Lighting Mounting Accessories 67
CA11476_TYRA2-M LED Lighting Reflectors 31
Real Time Availability
Stock:
335 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.52
25:
$3.31
50:
$3.09
100:
$2.79
250:
$2.62
500:
$2.50

To add to a project, please Log In.

132074772 121159121 146259450 151682008