Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-1954289-3
Manufacturer Part #:

1-1954289-3

Manufacturer:

Description: Lighting Connectors BLADE AND RCPT 6 POS BLACK
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Board to Board
Product: Hermaphroditic Blade & Receptacle Connectors
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Plating: Tin over Nickel
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Current Rating: 6 A
Color: Black
Flammability Rating: UL 94 V-0
Number of Positions: 6
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 286 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.69
  25: $1.53
  100: $1.27
  250: $1.23
  500: $1.02
  1,000: $0.943

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA826AIDGKR
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $2.67
TMS320F28035PAGS
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $11.70
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
LM317MDT-TR
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.56
43650-0412
Headers & Wire Housings R/A HDR SMT 4P TIN w/Fitti ...
Molex
1: $2.84
20-101-0455
Single Board Computers BL2010
Rabbit Semiconductor
1: $199.00
LP2980IM5-3.3/NOPB
Low Dropout Regulators - LDO MICROPOWER 50 MA ULTR ...
Texas Instruments
1: $0.69
B82789C513N2
Common Mode Filters / Chokes 51uH 250mA
EPCOS
1: $2.13
IPG20N04S4L-11
MOSFET N-Channel 40V MOSFET
Infineon Technologies
1: $1.24
INA211AIDCKT
Current & Power Monitors & Regulators Vltg Out Hi/ ...
Texas Instruments
1: $1.83
1-1954289-2
Lighting Connectors BLADE AND RCPT 4 POS BLACK
TE Connectivity
11030: $0.68
QSB363
Phototransistors T-3/4 PHOTO SENSOR
Fairchild Semiconductor
1: $0.49
V-10G-1C24-K
Basic / Snap Action Switches PIN PLUNGER SPDT 10A
Omron Electronics
1: $2.22
1N5921BRLG
Zener Diodes 6.8V 3W
ON Semiconductor
1: $0.51
FM24CL16B-G
F-RAM 16Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $1.81
MC33375ST-3.3T3G
Low Dropout Regulators - LDO 3.3V 300mA
ON Semiconductor
1: $0.75
TLC082AIP
Operational Amplifiers - Op Amps Dual Lw Pwr
Texas Instruments
1: $2.53

192403470 115345821 169537409