Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-1954289-1
Manufacturer Part #:

1-1954289-1

Manufacturer:

Description: Lighting Connectors BLADE AND RCPT 2 POS BLACK
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Board to Board
Product: Hermaphroditic Blade & Receptacle Connectors
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Plating: Tin over Nickel
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Current Rating: 6 A
Color: Black
Flammability Rating: UL 94 V-0
Number of Positions: 2
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.58
  25: $0.523
  100: $0.37
  250: $0.351
  500: $0.333
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.333

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1507-0000-000N00G450H
High Power LEDs - White White, 840lm
Cree, Inc.
1: $9.36
PIC18F4525-I/PT
8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O
Microchip Technology
1: $5.74
1954097-1
Lighting Connectors POKE IN 2 POS SMT LED CONNECTO ...
TE Connectivity / AMP
1: $0.81
009175003001006
Headers & Wire Housings 3 WAY WIRE TO BOARD 26-28 ...
AVX
1: $1.71
B82793S0513N201
Common Mode Filters / Chokes 51uH 800mA 30% 7.1x6m ...
EPCOS
1: $2.52
209159002101116
Board to Board & Mezzanine Connectors 2 WAY SOCKET
AVX Connectors
1: $1.13
009175002001006
Headers & Wire Housings 2 WAY WIRE TO BOARD 26-28 ...
AVX
1: $0.61
ULN2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.49
B32924F3335K
Film Capacitors 3.3uF 305volts 10% X2
EPCOS
1: $3.51
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
502352-0400
Headers & Wire Housings DURACLIK RA HDR 4P SR SMT ...
Molex
1: $1.47
MAX491EESD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.44
NHD-C0216CZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.00
321026
Terminals BUTT SPLICE 26-22AWG
TE Connectivity / AMP
1: $0.23
770680-1
Automotive Connectors AMPSEAL 23P PLUG BLACK
TE Connectivity
1: $7.36
1-480710-0
Pin & Socket Connectors PLUG HOUSE 15 POS
TE Connectivity / AMP
1: $0.57
109159002101116
Board to Board & Mezzanine Connectors 2 WAY PLUG
AVX Connectors
1: $0.73
NTCLE100E3103GB0
Thermistors - NTC 10K OHM 2%
Vishay
1: $0.87
ALMD-LG36-WZ002
Standard LEDs - SMD Red 4mm SMT Oval 50x100 Degree ...
Avago Technologies
1: $0.72
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05

192403470 115345821 169537409