|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-1-1747981-8
Manufacturer Part #:

1-1747981-8

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors SOFT TRAY PACKAGE HDMI CNN SMT TINE1.5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product Type: HDMI
Number of Positions: 19 Position
Termination Style: SMD
Series: Type A
Brand: TE Connectivity
Contact Material: Copper Alloy
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.12
  25: $3.73
  50: $3.41
  100: $3.19

To add to a project, please Log In.

157626997 161791938 172733176 184700660 172639243 195129144 124701966 140722888 164310870 167858023 170294136