|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-1-1747981-5
Manufacturer Part #:

1-1747981-5

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors ASSY HDMI RECEPTACLE SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: HDMI
Number of Positions: 19 Position
Termination Style: SMD
Series: Type A
Brand: TE Connectivity
Packaging: Tray
Factory Pack Quantity: 170
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSMP1138 Infrared Receivers 2,079
FDG6317NZ MOSFET 6,000
1375820-2 Headers & Wire Housings 21,202
640445-6 Headers & Wire Housings 13,232
TAJR104K020RNJ Tantalum Capacitors - Solid SMD 7,795
ADM3202ARUZ-REEL7 RS-232 Interface IC 2,026
BC817-25,215 Bipolar Transistors - BJT 130,545
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,038
MMBT3904LT1G Bipolar Transistors - BJT 220,753
ABLS-27.000MHZ-B2F-T Crystals 1,000
Real Time Availability
Stock:
510 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.16
25:
$2.95
50:
$2.82
100:
$2.65

To add to a project, please Log In.

157626997 124701966 130703056 131288154 136085024 160723798 164310870 170294136 172639243 195129144 140722888 143080215 167858023 144335420 161791938 184700660