|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-RTS3T012
Manufacturer Part #:

RTS3T012

Manufacturer:

Description:
General Purpose Relays SPST-NO 16Amps
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Product: Power Relays
Type: High Current
Coil Voltage: 12 V
Contact Form: SPST (1 Form A)
Contact Current Rating: 16 A
Contact Termination: Plug Pin
Mounting Style: Socket
Switching Voltage: 400 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 360 Ohms
Height: 15.7 mm
Contact Material: Silver
Length: 29 mm
Packaging: Tube
Power Consumption: 400 mW
Factory Pack Quantity: 20
Width: 12.7 mm
Part # Aliases: 1415898
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ILR-11-0001 Pulse Transformers 205
RN731JTTD3161B25 Thin Film Resistors - SMD 5,198
MKP4F031003C00JSSD Film Capacitors 1,592
AC05000002201JAC00 Wirewound Resistors - Through Hole 1,196
PR03000202208JAC00 Metal Film Resistors - Through Hole 1,128
BFC237041103 Film Capacitors 2,881
9250A-184-RC Fixed Inductors 772
BPR58CR15J Current Sense Resistors - Through Hole 113
MKP4J024703F00KSSD Film Capacitors 88
C330C472J2G5TA Multilayer Ceramic Capacitors MLCC - Leaded 440
Real Time Availability
Stock:
413 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.06
25:
$17.55
50:
$15.88
100:
$13.87
200:
$12.91
500:
$12.06
$10.23

To add to a project, please Log In.

165583196 143728340 133872415 137467047 152955178 189371948