Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
655-RT444012
Manufacturer Part #:

RT444012

Manufacturer:

Description:
General Purpose Relays 12V 8A 2NO THT POWER RELAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Schrack
Product: Power Relays
Type: Slim Form
Contact Termination: Solder Pin
Mounting Style: Through Hole
Contact Form: DPST (2 Form A)
Contact Current Rating: 8 A
Switching Voltage: 250 VAC
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Coil Resistance: 360 Ohms
Contact Material: Silver Nickel
Height: 15.7 mm
Length: 29 mm
Maximum Switching Current: 15 A
Packaging: Tube
Power Consumption: 400 mW
Series: RT2
Factory Pack Quantity: 500
Width: 12.7 mm
Part # Aliases: 9-1393243-7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,915
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 343,670
316040-2 Headers & Wire Housings 8,796
G6B-1114P-US-DC5 General Purpose Relays 2,951
MMBT2222A Bipolar Transistors - BJT 167,821
08-52-0072 Headers & Wire Housings 53,715
47590-0001 USB Connectors 474
1-175218-2 Headers & Wire Housings 21,592
1-480283-0 Pin & Socket Connectors 5,724
0402YD104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 225,126
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.15
  25: $4.62
  50: $4.10
  100: $3.90
  500: $2.88
  1,000: $2.48
  2,500: $2.12

To add to a project, please Log In.

189371948 133872415 137467047 143728340 165583196 152955178