|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
655-2-1415037-1
Manufacturer Part #:

2-1415037-1

Manufacturer:

Description:
Relay Sockets & Hardware PTMU0730
Share |
Manufacturer: TE Connectivity
Product Category: Relay Sockets & Hardware
RoHS: RoHS Compliant Details
Application: Use with PT series general purpose relays
Accessory Type: RC-Network
Associated Relay Series: PT Faston
Number of Poles: 2
Brand: TE Connectivity / Schrack
Mounting Style: DIN Rail
Packaging: Bulk
Series: PTM
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2041119-2 PCI Express / PCI Connectors 5,380
FDBL0065N40 MOSFET 1,149
C8051F120-GQ 8-bit Microcontrollers - MCU 2,047
450-0037 WiFi / 802.11 Modules 400
AS3993-BQFP-50 RFID Transponders 235
0915LP15B026E Signal Conditioning 68,406
Si8620BC-B-IS Digital Isolators 3,255
IPB320N20N3 G MOSFET 3,944
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,138
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,035
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.32
10:
$3.78
50:
$3.42
100:
$2.70
250:
$2.63
500:
$2.32
$2.21

To add to a project, please Log In.

128750355 189371948 133872415 137467047 165583196 152955178