|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-MINISMDC014F-2
Manufacturer Part #:

miniSMDC014F-2

Manufacturer:

Description:
Resettable Fuses - PPTC .14A 60V 10A Imax
Mouser Online Catalog Page 829, Mouser Online Catalog
PDF Page 829, PDF Catalog Page
miniSMDC014F-2 Datasheet miniSMDC014F-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.14 A
Maximum Voltage: 60 VDC
Trip Current: 0.34 A
Current Rating - Max: 10 A
Resistance: 6 Ohms
Package / Case: 1812 (4532 metric)
Series: miniSMDC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.89 mm
Length: 4.73 mm
Pd - Power Dissipation: 750 mW
Factory Pack Quantity: 2000
Type: PolySwitch Resettable Fuses
Width: 3.41 mm
Part # Aliases: F67045-000 RF1334-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 840,972
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,121
MAX202IDR RS-232 Interface IC 2,838
BAT54S Schottky Diodes & Rectifiers 24,879
OPA2348AIDR Operational Amplifiers - Op Amps 1,702
TPD4E001DBVR ESD Suppressors 7,268
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,497
MC9S08QD4CSC 8-bit Microcontrollers - MCU 1,984
2N7002LT1G MOSFET 293,847
CRCW06031M00FKEA Thick Film Resistors - SMD 129,131
Real Time Availability
Stock:
99,947 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.281
100:
$0.255
500:
$0.199
$0.172
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.163
$0.158
$0.131
$0.125
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151196132 154606168 190041903 191556179 107423608 153257584 175451368 107749846 159027753 176911793 123207567 156058099