|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-VERSAFIT-3/16-9
Manufacturer Part #:

VERSAFIT-3/16-9-SP

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves HS-TBG .205" WH PRICE PER FT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Type: Tubing
Inside Diameter: 5.21 mm
Color: White
Length: 1 ft
Recovered Diameter: 2.4 mm
Material: Polyolefin (PO)
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Series: VERSAFIT
Packaging: Spool
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Features: Very flexible
Flammability Rating: UL 224
Maximum Temperature: + 135 C
Minimum Shrink Temperature: + 70 C
Factory Pack Quantity: 1000
Part # Aliases: 5058734012 505873M006
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FP-301 1/8 BLACK 500' Heat Shrink Tubing and Sleeves 1
CRCW25124K99FKEG Thick Film Resistors - SMD 11,317
74AC14MTC Inverters 5,429
UVY1V332MHD Aluminum Electrolytic Capacitors - Leaded 249
RCMS0210000FHS14 Metal Film Resistors - Through Hole 32
Real Time Availability
Stock:
47,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.208
$0.191

To add to a project, please Log In.

157845746 145148052 179804822 1834702255-0112-2false