Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-TXR41AC00-1608AI
Manufacturer Part #:

TXR41AC00-1608AI

Manufacturer:

Description: Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ16 Ni STR TINEL-LOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS: No
Product: Adapters
Type: Tinel Lock
MIL Type: MIL-DTL-38999 I, II
Shell Size: 16, 17
Mating Style: Self Locking
Body Material: Aluminum Alloy
Body Style: Straight
Cable Diameter: 12.19 mm
Packaging: Bulk
Part # Aliases: 761373-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.27
  5: $112.65
  10: $107.92
  25: $99.59

To add to a project, please Log In.

177477624 177477624