|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
650-TTMS-38.1-9
Manufacturer Part #:

TTMS-38.1-9

Manufacturer:

Description:
Heat Shrink Tubing and Sleeves HS-TBG 38.1MM 3:1 WH PRICE PER METER
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Inside Diameter: 38.1 mm
Color: White
Recovered Diameter: 19.05 mm
Material: Polyolefin
Shrink Ratio: 2:1
Operating Temperature Range: - 55 C to + 135 C
Packaging: Spool
Brand: TE Connectivity / Raychem
Family: Heat Shrink Products
Maximum Temperature: + 135 C
Factory Pack Quantity: 50
Part # Aliases: 142458-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$18.75
500:
$16.12

To add to a project, please Log In.

157845746 183470225 145148052 179804822