Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-TE3112-PRINTER
Manufacturer Part #:

TE3112-PRINTER

Manufacturer:

Description: Printers Thermal Transfer Printer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Printers
RoHS: RoHS Compliant Details
Brand: TE Connectivity / Raychem
Product: Thermal Transfer Printers
Type: Desktop
Supply Voltage: 100 VAC to 240 VAC
Print Speed: 100 mm/s
Paper Width: 105.6 mm
Part # Aliases: CR2120-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,271.94
  5: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS-RJS-RIBBON-4HT
Printers THRML TRANSFR RIBBON BLACK
TE Connectivity / Raychem
1: $202.91

189371948